Low

VISHAY  TSAL7600  IR EMITT HI POWR 950NM 5MM 30DEG

VISHAY-TSAL7600-IR EMITT HI POWR 950NM 5MM 30DEG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 67T1564
  • Manufacturer Part No TSAL7600

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 95B4859 - VISHAY SEMICONDUCTOR-TSAL6400-IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE
  • 34M8851 - VISHAY-TSAL6400-IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

Price

Quantity List Price
1 - 249 $0.291
250 - 499 $0.22
500 - 999 $0.196
1000 - 4999 $0.176
5000+ $0.16
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
95B4859
TSAL6400

TSAL6400

VISHAY SEMICONDUCTOR

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE; Peak Wavelength:940nm; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Radiant Intensity:40mW/Sr; Viewing Angle:25°; Forward Voltage VF Max:3V; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

320

1+ $0.226 10+ $0.206 50+ $0.193 100+ $0.178 more…

Buy
  • 320 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
34M8851
TSAL6400
Technical Data Sheet}
No Not RoHS compliant

TSAL6400

VISHAY

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE; Peak Wavelength:940nm; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Radiant Intensity:40mW/Sr; Viewing Angle:25°; Forward Voltage VF Max:3V; No. of Pins:2; MSL:- ;RoHS Compliant: No

0  Write a Review | Ask a Question

709

1+ $0.608 10+ $0.473 50+ $0.365 100+ $0.325 more…

Buy
  • 709 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Customers Also Bought