Low

ROTH ELEKTRONIK  RE903  SMD TO PIN OUT ADAPTER - MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Board Connector / Footprint: -
  • Board Material: Epoxy Glass Composite
  • Board Thickness: 1.5mm
  • Board Type: PCB, IC to Pin out Adapter
  • External Height: 10.4mm
  • External Width: 16.2mm
  • Hole Diameter: 1mm
  • SVHC: To Be Advised

Availability

Availability:  23


  • 23 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.75

Buy

Price

Quantity List Price
1 - 49 $12.75
50 - 99 $11.54
100 - 249 $10.58
250 - 499 $9.78
500+ $9.16