Low

XP POWER  MHP1000PS48  AC-DC CONV, ENCLOSED, 1 O/P, 1.013KW, 21A, 48V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 67R9489
  • Manufacturer Part No MHP1000PS48

Product Information


  • Approvals / Standards: EN 60601, IEC 60601, CSA 22.2 No.60601
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 85V
  • Input Voltage VAC: 85V to 264V
  • No. of Outputs: 1
  • Output Current Max: 21A
  • Output Current Max: 21A
  • Output Power Max: 1.013kW
  • Output Voltage Nom.: 48V
  • Output Voltage Nom.: 48V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1542
  •  130/1531

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 1

Price: $509.25

Buy

Price

Quantity List Price
5 - 9 $509.25
10 - 24 $493.50
25 - 99 $472.50
100 - 499 $441.00
500+ $409.50

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos