Low

TXC  7B-10.000MAAJ-T  CRYSTAL, 10MHZ, 18PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 24T5580
  • Manufacturer Part No 7B-10.000MAAJ-T

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 10MHz
  • Frequency Stability: ± 30ppm
  • Frequency Tolerance: ± 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised

Availability

Availability:  248


  • 248 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.25

Buy

Price

Quantity List Price
1 - 9 $1.25
10 - 49 $1.07
50 - 99 $0.884
100 - 499 $0.768
500 - 999 $0.587
1000 - 1999 $0.50
2000 - 4999 $0.474
5000+ $0.465