Low

KESTER SOLDER  24-4060-0061  SOLDER WIRE, 40/60 SN/PB, 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 00Z510
  • Manufacturer Part No 24-4060-0061

Product Information


  • External Diameter - Imperial: 0.062"
  • External Diameter - Metric: 1.575mm
  • Melting Temperature: 234°C
  • SVHC: To Be Advised
  • Solder Alloy: 40, 60 Sn, Pb
  • Solder Gauge AWG: 16AWG
  • Weight: 453.592g

Availability

Availability:  38


  • 38 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $35.62

Buy

Price

Quantity List Price
1 - 9 $35.62
10 - 24 $32.32
25 - 49 $28.89
50 - 99 $27.19
100+ $24.99

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 1100