Low

LITTELFUSE  0FLU011.T  FUSE, 11A, 1KV, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 22C6628
  • Manufacturer Part No 0FLU011.T

Product Information


  • Blow Characteristic: Fast Acting
  • Fuse Body Material: -
  • Fuse Current: 11A
  • Fuse Size Code: 5AG
  • Fuse Size Imperial: 13/32" x 1-1/2"
  • Fuse Size Metric: 10.3mm x 38.1mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: FLU
  • Voltage Rating VAC: 1kV
  • Voltage Rating VDC: 1kV

Availability

Availability:  60


  • 60 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $41.75

Buy

Price

Quantity List Price
1 - 9 $41.75
10 - 99 $35.79
100 - 249 $33.10
250 - 499 $31.94
500 - 999 $30.40
1000+ $27.90
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
51M8728
DMM-B-11A

DMM-B-11A

COOPER BUSSMANN

FUSE, 11A, 1KV, FAST ACTING

FUSE, 11A, 1KV, FAST ACTING; Voltage Rating VDC:1000V; Voltage Rating VAC:1000V; Fuse Current:11A; Blow Characteristic:Fast Acting; Fuse Body Material:Melamine; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

243

1+ $41.23 5+ $39.26 10+ $36.32 20+ $35.34 more…

Buy
  • 243 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 days

Associated Products


Customers Also Bought