Low

TEXAS INSTRUMENTS  ULN2803ADW  DARLINGTON TRANSISTOR ARRAY, NPN, 8, 50V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 50V
  • DC Collector Current: 500mA
  • DC Current Gain hFE: -
  • MSL: MSL 2 - 1 year
  • No. of Pins: 18
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Power Dissipation Pd: -
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: SOIC
  • Transistor Polarity: NPN

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/319
  •  130/320

Availability

Availability:  1,639


  • 1,639 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.05

Buy

Price

Quantity List Price
1 - 9 $1.05
10 - 99 $0.839
100 - 499 $0.644
500 - 999 $0.498
1000 - 2499 $0.462
2500 - 4999 $0.403
5000 - 9999 $0.397
10000+ $0.394
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
06X3224
ULN2803ADWR

ULN2803ADWR

TEXAS INSTRUMENTS

DARLINGTON ARRAY, NPN, 500MA, SOIC-18, FULL REEL

DARLINGTON ARRAY, NPN, 500MA, SOIC-18, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:-; No. of Pins:18; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14,000

2000+ $0.344 10000+ $0.339

Buy
  • 14,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
87H4769
ULN2803ADWR

ULN2803ADWR

TEXAS INSTRUMENTS

DARLINGTON TRANSISTOR ARRAY, NPN, 8, 50V, SOIC

DARLINGTON TRANSISTOR ARRAY, NPN, 8, 50V, SOIC; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:-; No. of Pins:18; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,737

1+ $0.889 10+ $0.71 100+ $0.545 1000+ $0.38

Buy
  • 1,737 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
58K7144
ULN2803ADWG4

ULN2803ADWG4

TEXAS INSTRUMENTS

DARLINGTON TRANSISTOR ARRAY, NPN, 8, 50V, SOIC

DARLINGTON TRANSISTOR ARRAY, NPN, 8, 50V, SOIC; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:-; No. of Pins:18; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.498 1000+ $0.462 2500+ $0.403 5000+ $0.397 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought