Low

TEXAS INSTRUMENTS  CD74HCT574E  IC, D-TYPE FLIP FLOP, 3-STATE, DIP-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Flip-Flop Type: D
  • Frequency: 60MHz
  • IC Output Type: Tri State Non Inverted
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6mA
  • Packaging: Each
  • Propagation Delay: 15ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Trigger Type: Positive Edge

Availability

Availability:  1,042


  • 1,042 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.349

Buy

Price

Quantity List Price Your Price
1 - 9 $0.836 Promotional price $0.349
10 - 99 $0.667 Promotional price $0.349
100 - 499 $0.498 Promotional price $0.349
500 - 999 $0.366 Promotional price $0.299
1000 - 2499 $0.335 Promotional price $0.299
2500 - 9999 $0.28 Promotional price $0.279
10000 - 24999 $0.274 Promotional price $0.274
25000+ $0.262 Promotional price $0.262
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
26K4189
MC74HCT574ANG

MC74HCT574ANG

ON SEMICONDUCTOR

IC, D-TYPE FLIP FLOP, OCTAL, 30NS DIP-20

IC, D-TYPE FLIP FLOP, OCTAL, 30NS DIP-20; Flip-Flop Type:D; Propagation Delay:30ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:20; Frequency:30MHz; Output Current:6mA; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

136

1+ $0.528 Promotional price 10+ $0.528 Promotional price 100+ $0.528 Promotional price 500+ $0.452 Promotional price more…

Buy

(Available until stock is exhausted)

  • 136 in stock for same day shipping

see cut-off times

36K9397
CD74HCT574EE4

CD74HCT574EE4

TEXAS INSTRUMENTS

Flip-Flop Logic IC

Flip-Flop Logic IC; Leaded Process Compatible:Yes; Logic Family:HCT; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Package/Case:20-PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.335 2500+ $0.28 10000+ $0.274 25000+ $0.262

Buy
    Supplier lead time 21 days

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
71R1786
74HCT574N,652

74HCT574N,652

NXP

IC, OCTAL FLIP FLOP, 18NS, DIP-20

IC, OCTAL FLIP FLOP, 18NS, DIP-20; Flip-Flop Type:D; Propagation Delay:18ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:20; Frequency:69MHz; Output Current:7.8mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

  Write a Review | Ask a Question

188

1+ $0.507 Promotional price 10+ $0.507 Promotional price 25+ $0.507 Promotional price 100+ $0.507 Promotional price more…

Buy

(Available until stock is exhausted)

  • 188 in stock for same day shipping

see cut-off times

58K1936
MM74HCT574N

MM74HCT574N

FAIRCHILD SEMICONDUCTOR

IC, D-TYPE FLIP FLOP, 3-STATE, DIP-20

IC, D-TYPE FLIP FLOP, 3-STATE, DIP-20; Flip-Flop Type:D; Propagation Delay:18ns; Frequency:60MHz; Output Current:7.2mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:4.5V to 5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

103

1+ $0.635 Promotional price 100+ $0.635 Promotional price 250+ $0.635 Promotional price 500+ $0.635 Promotional price more…

Buy

(Available until stock is exhausted)

  • 103 in stock for same day shipping

see cut-off times

07WX3637
74HCT574N

74HCT574N

NXP

IC, 74HCT CMOS, 74HCT574, DIP20, 5V

IC, 74HCT CMOS, 74HCT574, DIP20, 5V; Flip-Flop Type:D; Propagation Delay:18ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:20; Frequency:123MHz; Output Current:6mA; Trigger Type:Positive Edge; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

615

1+ $1.12 10+ $0.995 25+ $0.898 100+ $0.785 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 10 weeks

Associated Products


Customers Also Bought