Low

DANTONA INDUSTRIES  CR2032 SANYO  LITHIUM BATTERY, 3V, COIN CELL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Capacity: 240mAh
  • Battery IEC Code: CR2032
  • Battery NEDA Code: 5004LC
  • Battery Size Code: 2032
  • Battery Technology: Lithium
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 3V
  • External Depth: -
  • External Diameter: 20mm
  • External Height: 3.2mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 2.9g

Availability

Availability:  2,942


  • 2,942 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 days

Hazardous Items: lead times reflect shipping restrictions

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.784

Buy

Price

Quantity List Price
1 - 4 $0.784
5 - 9 $0.668
10 - 24 $0.627
25 - 49 $0.576
50 - 99 $0.52
100 - 249 $0.469
250+ $0.418
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
13C1019
CR2032

CR2032

PANASONIC BATTERIES

LITHIUM BATTERY, 3V, COIN CELL

LITHIUM BATTERY, 3V, COIN CELL; Battery Size Code:2032; Battery Capacity:210mAh; Battery Voltage:3V; Battery Technology:Lithium; Battery Terminals:Flat Top; External Diameter:20mm; External Height:3.2mm; External Width:-; Weight:2.9g;RoHS Compliant: NA

0  Write a Review | Ask a Question

Short Lead Time

Hazardous Items: lead times reflect shipping restrictions

1+ $0.751 5+ $0.604 10+ $0.512 25+ $0.472

Buy
 
Check more stock
    Supplier lead time 8 days
Contact me when back in stock

Associated Products


Customers Also Bought