Low

MULTICOMP  2N5303  BIPOLAR TRANSISTOR, NPN, 80V, TO-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 01H1382
  • Manufacturer Part No 2N5303

Product Information


  • Collector Emitter Voltage V(br)ceo: 80V
  • DC Collector Current: 20A
  • DC Current Gain hFE: 40
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 200W
  • SVHC: To Be Advised
  • Transistor Case Style: TO-3
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 2MHz

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 1

Price: $5.69

Buy

Price

Quantity List Price
100 - 249 $5.69
250 - 499 $5.22
500 - 999 $4.76
1000 - 2499 $4.25
2500 - 4999 $3.87
5000+ $3.54

Legislation and Environmental


  • Moisture Sensitivity Level: -
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
01H1385
2N5886

2N5886

MULTICOMP

BIPOLAR TRANSISTOR, NPN, 80V, TO-3

BIPOLAR TRANSISTOR, NPN, 80V, TO-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:4MHz; Power Dissipation Pd:200W; DC Collector Current:25A; DC Current Gain hFE:100; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

52

1+ $5.78 100+ $5.12 250+ $4.70 500+ $4.28 more…

Buy
  • 52 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought