Low

ATMEL  AT28C64B-15PU  IC, EEPROM, 64KBIT, PARALLEL, DIP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 68T4374
  • Manufacturer Part No AT28C64B-15PU

Product Information


  • Clock Frequency: 5MHz
  • EEPROM Memory Configuration: 8K x 8bit
  • IC Interface Type: Parallel
  • MSL: -
  • Memory Case Style: DIP
  • Memory Size: 64Kbit
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/93

Availability

Availability:  916


  • 916 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.46

Buy

Price

Quantity List Price
1 - 9 $4.46
10 - 24 $4.10
25 - 99 $3.75
100 - 249 $3.49
250 - 499 $3.27
500+ $3.00