Low

MARATHON  1402401  TERMINAL BLOCK, BARRIER, 2POS, 14-4AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MARATHON
  • Newark Part No.: 01F2289
  • Manufacturer Part No 1402401

Product Information


  • Approvals / Standards: -
  • Connector Mounting: Panel
  • Connector Type: Terminal Block, Barrier
  • Contact Material: Aluminium
  • Contact Plating: Tin
  • No. of Contacts: 2
  • Pitch Spacing: 26mm
  • SVHC: To Be Advised
  • Series: 140
  • Wire Size AWG Max: 4AWG
  • Wire Size AWG Min: 14AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1071
  •  130/1064

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $88.40

Buy

Price

Quantity List Price
1 - 9 $88.40
10 - 24 $86.76
25 - 49 $78.27
50 - 99 $72.25
100 - 249 $67.60
250 - 499 $65.14
500+ $63.77
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
02B5960
16021-2

16021-2

COOPER BUSSMANN

TERMINAL BLOCK, BARRIER, 2POS, 14-4AWG

TERMINAL BLOCK, BARRIER, 2POS, 14-4AWG; Connector Type:Terminal Block, Barrier; Series:160; Connector Mounting:Panel; Pitch Spacing:-; No. of Contacts:2; Wire Size AWG Min:14AWG; Wire Size AWG Max:4AWG; Contact Plating:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $89.01 5+ $84.64 10+ $80.28 25+ $75.48 more…

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/29/14

Customers Also Bought