Low

HIRSCHMANN TEST AND MEASUREMENT  930058100.  TEST PLUG, 16A, SCREW, BLACK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Color: Black
  • Connector Mounting: Cable
  • Connector Type: Test Plug
  • Contact Material: Brass
  • Contact Plating: Nickel
  • Contact Termination Type: Screw
  • Current Rating: 16A
  • Gender: Plug
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating: 60V

Availability

Availability:  142

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Pack of 5

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.78

Buy

Price

Quantity List Price
1 - 49 $8.78
50 - 99 $7.93
100 - 249 $7.31
250 - 499 $6.73
500+ $6.29
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
80P3594
A-1.127-B

A-1.127-B

MULTICOMP

BANANA PLUG, 4MM, SCREW, BLACK

BANANA PLUG, 4MM, SCREW, BLACK; Series:-; Gender:Plug; Contact Termination Type:Screw; Current Rating:24A; Voltage Rating:-; Contact Plating:Nickel; Contact Material:Brass; Connector Color:Black; Connector Mounting:Cable ;RoHS Compliant: Yes

  Write a Review | Ask a Question

212

1+ $1.03 250+ $0.928 500+ $0.824 1000+ $0.745 more…

Buy
  • 212 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought