Low

IDEC  RH3B-UAC24V  POWER RELAY, 3PDT, 24VAC, 10A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEC
  • Newark Part No.: 66M8472
  • Manufacturer Part No RH3B-UAC24V

Product Information


  • Coil Current: 70mA
  • Coil Resistance: 103ohm
  • Coil Type: AC
  • Coil Voltage: 24VAC
  • Coil Voltage VAC Nom: 24V
  • Contact Configuration: 3PDT
  • Contact Current: 10A
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 220V
  • Contact Voltage DC Nom: 30V
  • Contact Voltage VAC: 110V
  • Contact Voltage VDC: 30V
  • External Depth: 27.5mm
  • External Height: 35.6mm
  • External Width: 31mm
  • Nom Operating Power: 1.7VA
  • Product Range: IDEC - RH Series
  • Relay Mounting: Socket
  • Relay Type: Miniature
  • SVHC: To Be Advised

Availability

Availability:  13


  • 13 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.57

Buy

Price

Quantity List Price
1 - 24 $14.57
25 - 49 $12.79
50 - 99 $12.15
100 - 249 $11.58
250+ $11.07
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a DIN rail mount socket with finger safe for the relay (part number RH3B-UAC24V)
5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for DIN rail mount socket is SH3B-05C from Idec.
5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a panel mount socket for relay (part number RH3B-UAC24V)
5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of panel mount socket is SH3B-51 from Idec.
5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1