Low

ON SEMICONDUCTOR  1N5377BG  ZENER DIODE, 5W, 91V, 017AA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: 017AA
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Power Dissipation Pd: 5W
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 91V

Availability

Availability:  2,359


  • 2,359 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.515

Buy

Price

Quantity List Price
1 - 9 $0.515
10 - 99 $0.343
100 - 999 $0.192
1000 - 1999 $0.144
2000 - 9999 $0.136
10000 - 24999 $0.116
25000 - 49999 $0.114
50000+ $0.105
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
61K2035
1N5377BRLG

1N5377BRLG

ON SEMICONDUCTOR

ZENER DIODE, 5W, 91V, 017AA, FULL REEL

ZENER DIODE, 5W, 91V, 017AA, FULL REEL; Zener Voltage Vz Typ:91V; Power Dissipation Pd:5W; Diode Case Style:017AA; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Tape & Reel; Diode Type:Zener; Filter Terminals:Axial Leaded;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.14 8000+ $0.129 12000+ $0.122

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought