Low

TEXAS INSTRUMENTS  SN74LVC1G07DBVR  IC, NON INVERTING BUFFER, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 39C2931
  • Manufacturer Part No SN74LVC1G07DBVR

Product Information


  • Logic Case Style: SOT-23
  • Logic Device Type: Buffer, Non Inverting
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/275

Availability

Availability:  5,463


  • 5,463 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.491

Buy

Price

Quantity List Price
1 - 9 $0.491
10 - 99 $0.285
100 - 999 $0.134
1000 - 999999999 $0.104
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
32H6344
SN74LVC1G07DBVT
Simulation Model Technical Data Sheet}  

SN74LVC1G07DBVT

TEXAS INSTRUMENTS

IC, NON INVERTING BUFFER, SOT-23-5

IC, NON INVERTING BUFFER, SOT-23-5; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

884

1+ $0.334 Promotional price 10+ $0.334 Promotional price 100+ $0.334 Promotional price 1000+ $0.286 Promotional price

Buy
  • 884 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
28X3832
SN74LVC1G07DBVR
Technical Data Sheet}  

SN74LVC1G07DBVR

TEXAS INSTRUMENTS

IC, NON INVERTING BUFFER, SOT-23-5, FULL REEL

IC, NON INVERTING BUFFER, SOT-23-5, FULL REEL; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Packaging:Tape & Reel;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.085 24000+ $0.078 45000+ $0.072 99000+ $0.065

Buy
 
Check more stock
    Supplier lead time 4 weeks
Contact me when back in stock
69K0372
SN74LVC1G07DBVRE4
Technical Data Sheet}  

SN74LVC1G07DBVRE4

TEXAS INSTRUMENTS

IC, NON INVERTING BUFFER, SOT-23-5, FULL REEL

IC, NON INVERTING BUFFER, SOT-23-5, FULL REEL; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.085 24000+ $0.078 45000+ $0.065

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

37K3365
SN74LVC1G07DBVRG4
Technical Data Sheet}  

SN74LVC1G07DBVRG4

TEXAS INSTRUMENTS

IC, NON INVERTING BUFFER, SOT-23-5, FULL REEL

IC, NON INVERTING BUFFER, SOT-23-5, FULL REEL; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.085 24000+ $0.078 45000+ $0.065

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
71R3002
74LVC1G07GV,125
 

74LVC1G07GV,125

NXP

74LVC1G07GV/SO5/REELR

74LVC1G07GV/SO5/REELR ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

18000+ $0.035

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought