Low

VISHAY  TSAL6400  IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 34M8851
  • Manufacturer Part No TSAL6400

Product Information


  • Diode Case Style: T-1 3/4 (5mm)
  • Fall Time tf: 800ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 3V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Peak Wavelength: 940nm
  • Radiant Intensity: 40mW/Sr
  • Rise Time: 800ns
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.35V to 3V
  • Viewing Angle: 25°

Find similar products  grouped by common attribute

Availability

Availability:  709


  • 709 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.636

Buy

Price

Quantity List Price
1 - 9 $0.636
10 - 49 $0.494
50 - 99 $0.381
100 - 499 $0.34
500 - 999 $0.232
1000 - 3999 $0.175
4000 - 7999 $0.155
8000 - 999999999 $0.133

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for the socket which can be used to mount radial leaded, IR emitting diode (part number TSAL6400).
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested socket part number is D01-9972042 from Harwin.

http://www.newark.com/jsp/search/pr...
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
95B4859
TSAL6400
Technical Data Sheet}   Product Traceability

TSAL6400

VISHAY SEMICONDUCTOR

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE; Peak Wavelength:940nm; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Radiant Intensity:40mW/Sr; Viewing Angle:25°; Forward Voltage VF Max:3V; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,495

1+ $0.226 10+ $0.206 50+ $0.193 100+ $0.178 more…

Buy
  • 2,495 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks

Customers Also Bought