Low

TE CONNECTIVITY / AMP  1658622-4  CONNECTOR, RCPT, 20POS, 2ROW, 2.54MM, IDC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Wire to Board
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 20
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Product Range: TE - AMP-LATCH Novo Series
  • SVHC: To Be Advised
  • Series: AMP-LATCH Novo

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/803

Availability

Availability:
 
Check stock and lead times
  • 9,584 Further stock expected to ship on Aug 4, 2014
  • Supplier lead time 9 weeks

Contact me when back in stock

Substitutes

  • 16M2745 - TE CONNECTIVITY / AMP-1658620-4-WIRE-BOARD CONNECTOR RECEPTACLE 20POS, 2.54MM

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.46

Buy

Price

Quantity List Price
1 - 9 $1.46
10 - 24 $1.35
25 - 49 $1.34
50 - 99 $1.28
100 - 249 $1.22
250 - 499 $1.10
500 - 999 $1.02
1000 - 999999999 $0.868
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
16M2745
1658620-4
Drawing 3D Product Image Technical Data Sheet}  

1658620-4

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR RECEPTACLE 20POS, 2.54MM

WIRE-BOARD CONNECTOR RECEPTACLE 20POS, 2.54MM; Product Range:TE - AMP-LATCH Novo Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

493

1+ $1.59 10+ $1.52 50+ $1.44 100+ $1.37 more…

Buy
  • 493 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought