Low

FISCHER ELEKTRONIK  ICK SMD A 13 SA  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.189"
  • External Height - Metric: 4.8mm
  • External Length - Imperial: 0.512"
  • External Length - Metric: 13mm
  • External Width - Imperial: 0.248"
  • External Width - Metric: 6.3mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: DIP, PLCC, SMD
  • SVHC: To Be Advised
  • Thermal Resistance: 63°C/W

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  202


  • 202 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.83

Buy

Price

Quantity List Price
1 - 249 $0.83
250 - 499 $0.746
500 - 999 $0.665
1000 - 4999 $0.599
5000+ $0.411