Low

HONEYWELL S&C / CLAROSTAT  RV4NAYSD254A  POTENTIOMETER, COND PLASTIC, 250KOHM, 10%, 2W, 27.8MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Adjustment Type: Screwdriver Slot
  • No. of Gangs: 1
  • No. of Turns: 1
  • Potentiometer Mounting: Panel
  • Power Rating: 2W
  • Resistance Tolerance: ± 10%
  • SVHC: No SVHC (16-Dec-2013)
  • Shaft Diameter: 6.35mm
  • Shaft Length: 22.23mm
  • Track Resistance: 250kohm
  • Track Taper: Linear

Find similar products  grouped by common attribute

Availability

Availability:  285


  • 285 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.77

Buy

Price

Quantity List Price
1 - 9 $11.77
10 - 24 $8.61
25 - 49 $8.05
50 - 99 $7.58
100 - 249 $7.12
250 - 499 $6.79
500 - 999 $6.56
1000+ $6.24
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
on this part # ( RV4NAYSD254A ) I need the size of the shaft what length and what diagram is that... thanks
2 years, 5 months ago
by
safari
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
With respect to the Newark p/n 01F2648 (RV4NAYSD254A) the shaft dimensions are:
Shaft Diameter: 6,35 mm [0.25 in]
Shaft Length: 22,23 mm [0.875 in]
Shaft Ending: Slotted
2 years, 5 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
04F8770
53C3250K
Technical Data Sheet}
No Not RoHS compliant

53C3250K

HONEYWELL S&C / CLAROSTAT

POTENTIOMETER, COND PLASTIC, 250KOHM, 10%, 2W

POTENTIOMETER, COND PLASTIC, 250KOHM, 10%, 2W; Track Resistance:250kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:6.35mm; Shaft Length:22.23mm; Resistance Tolerance:± 10%; Power Rating:2W; Potentiometer Mounting:Panel ;RoHS Compliant: No

  Write a Review | Ask a Question

938

1+ $11.16 10+ $8.16 25+ $7.63 50+ $7.19 more…

Buy
  • 938 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Customers Also Bought