Low

FTDI  FT4232HQ-R  USB-UART/MPSSE, 2232, QUAD, 64QFN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FTDI
  • Newark Part No.: 80P4243
  • Manufacturer Part No FT4232HQ-R

Product Information


  • Data Rate: 480Mbps
  • Interface Case Style: LQFP
  • MSL: -
  • No. of Pins: 64
  • No. of Ports: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 1.98V
  • Supply Voltage Min: 1.62V
  • Supply Voltage Range: 1.62V to 1.98V, 2.97V to 3.63V
  • USB Type: Host Controller
  • USB Version: 2.0

Availability

Availability:  14

(Available until stock is exhausted)


  • 14 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.67

Buy

Price

Quantity List Price Your Price
1 - 49 $15.01 Promotional price $7.67
50 - 99 $13.58 Promotional price $7.67
100 - 249 $12.45 Promotional price $7.67
250 - 499 $11.52 Promotional price $7.67
500+ $10.78 Promotional price $7.67