Low

ANALOG DEVICES  ADF7021BCPZ  IC, NARROW BAND TXRX, 80-950MHZ LFCSP-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 34M4777
  • Manufacturer Part No ADF7021BCPZ

Product Information


  • Data Rate: 32.8Kbps
  • Frequency Max: 950MHz
  • Frequency Min: 80MHz
  • MSL: MSL 1 - Unlimited
  • Modulation Type: FSK, MSK
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 13dBm
  • Packaging: Each
  • RF / IF Modulation: FSK, MSK
  • RF IC Case Style: LFCSP
  • RF Transceiver Applications: Low Cost Wireless Data Transfer, Wireless Metering, Remote Control/Security Systems
  • Receiving Current: 26.4mA
  • SVHC: No SVHC (20-Jun-2013)
  • Sensitivity dBm: -130dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.3V
  • Supply Voltage Range: 2.3V to 3.6V
  • Transmitting Current: 32.3mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/105

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.13

Buy

Price

Quantity List Price
1 - 9 $5.13
10 - 24 $4.62
25 - 49 $4.20
50 - 99 $3.90
100 - 499 $3.81
500 - 999 $3.51
1000 - 2499 $3.18
2500+ $2.81
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
34M4779
ADF7021BCPZ-RL7

ADF7021BCPZ-RL7

ANALOG DEVICES

IC,RF Modulator/Demodulator,LLCC,48PIN,PLASTIC

IC,RF Modulator/Demodulator,LLCC,48PIN,PLASTIC

  Write a Review | Ask a Question

0

750+ $2.97

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought