Low

NTE ELECTRONICS  NTE960  IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 35V
  • Input Voltage Min: 10V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Output Current: 1A
  • Output Voltage Max: 5V
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/205

Availability

Availability:  342

(Available until stock is exhausted)


  • 342 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.41

Buy

Price

Quantity List Price
1 - 49 $4.41
50 - 99 $4.20
100 - 499 $4.10
500 - 999 $3.99
1000+ $3.79
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
58K1803
LM78M05CT

LM78M05CT

FAIRCHILD SEMICONDUCTOR

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-8

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-8; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:500mA; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,123

1+ $0.669 10+ $0.519 100+ $0.36 1000+ $0.243 more…

Buy
  • 2,123 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
Upgrade
09J6572
KA7805AETU

KA7805AETU

FAIRCHILD SEMICONDUCTOR

IC, LINEAR VOLT REG, 5V, TO-220-3

IC, LINEAR VOLT REG, 5V, TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,825

1+ $0.275 Promotional price 10+ $0.275 Promotional price 100+ $0.275 Promotional price 1000+ $0.22 Promotional price more…

Buy
  • 13,825 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
41K4762
LM340AT-5.0/NOPB

LM340AT-5.0/NOPB

TEXAS INSTRUMENTS

IC, LINEAR VOLT REG, 5V, TO-220-3

IC, LINEAR VOLT REG, 5V, TO-220-3; Input Voltage Min:7.5V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,828

1+ $1.72 10+ $1.38 100+ $1.06 500+ $0.814 more…

Buy
  • 1,828 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
45J1442
MC7805ACTG

MC7805ACTG

ON SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 1A, TO-220

IC, LDO VOLT REG, 5V, 1A, TO-220; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; Dropout Voltage Vdo:2V; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,649

1+ $0.624 10+ $0.456 100+ $0.287 1000+ $0.228 more…

Buy
  • 4,649 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks
22H1306
TL780-05KCS

TL780-05KCS

TEXAS INSTRUMENTS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:7V; Input Voltage Max:25V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,641

1+ $0.88 10+ $0.702 100+ $0.524 500+ $0.385 more…

Buy
  • 1,641 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
88H4752
MC78M05CTG

MC78M05CTG

ON SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 0.5A, TO-220

IC, LDO VOLT REG, 5V, 0.5A, TO-220; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:500mA; Dropout Voltage Vdo:2V; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

619

1+ $0.538 10+ $0.393 100+ $0.247 1000+ $0.197 more…

Buy
  • 619 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
71J5724
MC78M05BTG

MC78M05BTG

ON SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 0.5A, TO-220

IC, LDO VOLT REG, 5V, 0.5A, TO-220; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:500mA; Dropout Voltage Vdo:2V; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,763

1+ $0.733 10+ $0.535 100+ $0.337 1000+ $0.268 more…

Buy
  • 1,763 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
07B6495
LM340AT-5.0
Technical Data Sheet}
No Not RoHS compliant

LM340AT-5.0

TEXAS INSTRUMENTS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:7.5V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: No

  Write a Review | Ask a Question

0

100+ $1.25 500+ $0.948 1000+ $0.888 2500+ $0.782 more…

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
89K0775
L78S05CV

L78S05CV

STMICROELECTRONICS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:2A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,421

1+ $0.832 10+ $0.714 25+ $0.623 100+ $0.537 more…

Buy
  • 2,421 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
27K8093
MIC29300-5.0WT

MIC29300-5.0WT

MICREL SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 3A, TO-220

IC, LDO VOLT REG, 5V, 3A, TO-220; Input Voltage Min:2.5V; Input Voltage Max:26V; Output Current:3A; Dropout Voltage Vdo:370mV; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

228

1+ $4.31 25+ $3.96 100+ $3.47 500+ $3.12 more…

Buy
  • 228 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks

Associated Products


Customers Also Bought