Low

TEXAS INSTRUMENTS  PTN78020WAH  DC-DC CONV, LINEAR REG, 1 O/P, 90W, 6A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter Case Style: DIP
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Adjustable
  • DC / DC Converter Type: Non Isolated POL
  • Depth: 37.97mm
  • Height: 9mm
  • Input Voltage DC Max: 36V
  • Input Voltage DC Min: 7V
  • Input Voltage VDC: 7V to 36V
  • No. of Outputs: 1
  • Output Current Max: 6A
  • Output Power Max: 90W
  • Output Voltage Max: 12.6V
  • Output Voltage Min: 2.5V
  • Width: 22.1mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1498
  •  130/1485

Availability

Availability:  170


  • 170 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $28.82

Buy

Price

Quantity List Price
1 - 9 $28.82
10 - 24 $26.68
25 - 49 $24.55
50 - 99 $23.94
100 - 249 $22.72
250 - 499 $20.89
500 - 999 $19.98
1000+ $19.06
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
92K8251
PTN78020WAD

PTN78020WAD

TEXAS INSTRUMENTS

IC, ISR 6A ADJ O/P, 78020

IC, ISR 6A ADJ O/P, 78020; DC / DC Converter Type:Non Isolated POL; Input Voltage DC Min:7V; Input Voltage DC Max:36V; Output Voltage Min:2.5V; Output Voltage Max:12.6V; Output Current Max:6A; Output Power Max:90W; Height:9mm; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

47

1+ $30.31 10+ $28.03 25+ $25.76 50+ $23.79 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
24M6488
PTN78020WAH.

PTN78020WAH.

TEXAS INSTRUMENTS

IC, SWITCHING REG 6A ADJ, 8020

IC, SWITCHING REG 6A ADJ, 8020; DC / DC Converter Type:Non Isolated POL; Input Voltage DC Min:7V; Input Voltage DC Max:36V; Output Voltage Min:2.5V; Output Voltage Max:12.6V; Output Current Max:6A; Output Power Max:75.6W; Height:9mm;;RoHS Compliant: Yes

  Write a Review | Ask a Question

164

1+ $30.31 10+ $28.03 25+ $25.76 50+ $23.79 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought