Low

XP POWER  ECM60US12  POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 72K8452
  • Manufacturer Part No ECM60US12

Product Information


  • Approvals / Standards: EN 60601, CSA 22.2 No.60601
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Input Voltage VAC: 90V to 264V
  • No. of Outputs: 1
  • Output Current Max: 5A
  • Output Current Max: 5A
  • Output Power Max: 60W
  • Output Voltage Nom.: 12V
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1539
  •  130/1526

Availability

Availability:  1,500


  • 1,500 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $48.00

Buy

Price

Quantity List Price
1 - 4 $48.00
5 - 9 $46.56
10 - 24 $45.12
25 - 99 $43.20
100 - 499 $40.32
500+ $37.44
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
67R9479
ECS65US12

ECS65US12

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5.4A

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5.4A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:5.4A; Output Power Max:65W; Approvals / Standards:-; Height:26.7mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

193

1+ $41.00 5+ $39.77 10+ $38.54 25+ $36.90 more…

Buy
  • 193 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
24T5193
ECS60US12

ECS60US12

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:5A; Output Power Max:60W; Approvals / Standards:-; Height:26.7mm; Width:50.8mm;RoHS Compliant: Yes

0  Write a Review | Ask a Question

14

1+ $45.00 5+ $43.65 10+ $42.30 25+ $40.50 more…

Buy
  • 14 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
96K6111
ACS60US12

ACS60US12

XP POWER

PSU, OPEN PCB, 60W, 12V

PSU, OPEN PCB, 60W, 12V; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Voltage Nom.:12V; Output Current Max:5A; Output Power Max:60W; SVHC:No SVHC (16-Jun-2014); Applications:General ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $83.54 25+ $79.14 50+ $75.69 100+ $73.18 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
94M6980
ECM60US12-C

ECM60US12-C

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Voltage Nom.:12V; Output Current Max:5A; Output Power Max:60W; SVHC:No SVHC (16-Jun-2014); Approval ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8

1+ $116.82 25+ $110.67 50+ $105.84 100+ $102.33 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought