Low

XP POWER  ECM40UT31  AC-DC CONV, OPEN FRAME, 3 O/P, 40W, 5V, 12V, -12V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 72K8447
  • Manufacturer Part No ECM40UT31

Product Information


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 5V
  • No. of Outputs: 3
  • Output Current - Output 1: 6A
  • Output Current - Output 3: 500mA
  • Output Current 2: 2A
  • Output Current 4: -
  • Output Power Max: 40W
  • Output Voltage - Output 1: 5V
  • Output Voltage 2: 12V
  • Output Voltage 3: -12V
  • Output Voltage 4: -
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1526

Availability

Availability:  192


  • 192 in stock for same day shipping
 
Check stock and lead times
  • 122 Further stock expected to ship on Nov 20, 2014
  • Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $49.00

Buy

Price

Quantity List Price
1 - 4 $49.00
5 - 9 $47.53
10 - 24 $46.06
25 - 99 $44.10
100 - 499 $41.16
500 - 999999999 $38.22
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
48M5095
PU40-31SL
 

PU40-31SL

XP POWER

AC-DC CONV, OPEN FRAME, 3 O/P, 40W, 5V, 12V, -12V

AC-DC CONV, OPEN FRAME, 3 O/P, 40W, 5V, 12V, -12V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:12V; Input Voltage AC Max:264V; No. of Outputs:3; Output Current - Output 1:3A; Output Current - Output 2:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6

1+ $54.10

Buy

(Available until stock is exhausted)

  • 6 in stock for same day shipping

see cut-off times

04R9520
PBM25UT01
Technical Data Sheet}  

PBM25UT01

XP POWER

PSU, 25W PBM SERIES

PSU, 25W PBM SERIES ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $70.93 5+ $68.81 10+ $66.68 25+ $63.84 more…

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought