Low

XP POWER  ECM40US05  POWER SUPPLY, AC-DC, MEDICAL, 5V, 8A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 72K8442
  • Manufacturer Part No ECM40US05

Product Information


  • Approvals / Standards: EN 60601, CSA 22.2 No.60601
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Input Voltage VAC: 90V to 264V
  • No. of Outputs: 1
  • Output Current Max: 8A
  • Output Current Max: 8A
  • Output Power Max: 40W
  • Output Voltage Nom.: 5V
  • Output Voltage Nom.: 5V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1539
  •  130/1526

Availability

Availability:  55


  • 55 in stock for same day shipping
 
Check stock and lead times
  • 700 Further stock expected to ship on Nov 23, 2014
  • Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $39.00

Buy

Price

Quantity List Price
1 - 4 $39.00
5 - 9 $37.83
10 - 24 $36.66
25 - 99 $35.10
100 - 499 $32.76
500+ $30.42
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
67R9474
ECS45US05

ECS45US05

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 5V, 6A

POWER SUPPLY, AC-DC, MEDICAL, 5V, 6A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:6A; Output Power Max:30W; Approvals / Standards:-; Height:26.7mm; Length:76.2mm;RoHS Compliant: Yes

  Write a Review | Ask a Question

67

1+ $38.00 5+ $36.86 10+ $35.72 25+ $34.20 more…

Buy
  • 67 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
04R8191
ACS40US05

ACS40US05

XP POWER

PSU, OPEN FRAME 40W 5V

PSU, OPEN FRAME 40W 5V ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5+ $43.65 10+ $42.30 25+ $40.50 100+ $37.80 more…

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

96K6104
ACS40US05

ACS40US05

XP POWER

PSU, OPEN PCB, 40W, 5V

PSU, OPEN PCB, 40W, 5V; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Voltage Nom.:5V; Output Current Max:6A; Output Power Max:40W; SVHC:No SVHC (16-Jun-2014); Applications:General ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $57.84 25+ $54.80 50+ $52.40 100+ $50.67 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought