Low

KESTER SOLDER  24-4060-0066  SOLDER WIRE, 40/60 SN/PB, 230°C, 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 00Z506
  • Manufacturer Part No 24-4060-0066

Product Information


  • External Diameter - Imperial: 0.093"
  • External Diameter - Metric: 2.362mm
  • Melting Temperature: 234°C
  • SVHC: To Be Advised
  • Solder Alloy: 40, 60 Sn, Pb
  • Solder Gauge AWG: 13AWG
  • Weight: 453.592g

Availability

Availability:  88


  • 88 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $32.13

Buy

Price

Quantity List Price
1 - 9 $32.13
10 - 24 $29.17
25 - 49 $26.07
50 - 99 $24.52
100+ $22.55

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 1053
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
78K7234
24-7068-1411

24-7068-1411

KESTER

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB; External Diameter - Metric:2.362mm; External Diameter - Imperial:0.093"; Solder Gauge AWG:11AWG; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:453.592g ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13

Pricing is unavailable. Please contact customer services.

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought