Low

TEXAS INSTRUMENTS  OPA637AU  IC, OP-AMP, 80MHZ, 135V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 80MHz
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 135V/µs
  • Supply Voltage Range: ± 4.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/133

Availability

Availability:  0

    Supplier lead time 21 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 75

Order multiple quantity: 75

Price: $21.00

Buy

Price

Quantity List Price
50 - 99 $21.00
100 - 249 $19.93
250 - 499 $18.33
500 - 999 $17.52
1000+ $16.72
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
94M8598
OPA637AU

OPA637AU

TEXAS INSTRUMENTS

IC, OP AMP PRECISION HI SPEED

IC, OP AMP PRECISION HI SPEED; Op Amp Type:High Speed; No. of Amplifiers:1; Slew Rate:135V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:80MHz; Operating Temperature Min:-25°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

54

1+ $26.29 10+ $24.31 25+ $22.34 50+ $20.63 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 5 weeks
Suggested Substitutes
59K4814
AD744KRZ

AD744KRZ

ANALOG DEVICES

IC, OP-AMP, 13MHZ, 75V/ us, SOIC-8

IC, OP-AMP, 13MHZ, 75V/ us, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:75V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:13MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $6.18 100+ $6.04 500+ $5.56 1000+ $5.04 more…

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought