Low

TEXAS INSTRUMENTS  OPA277PA  IC, OP-AMP, 1MHZ, 0.8V/ us, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 1MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.8V/µs
  • Supply Voltage Range: ± 2V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/121
  •  130/133

Availability

Availability:  135


  • 135 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.03

Buy

Price

Quantity List Price
1 - 9 $3.03
10 - 24 $2.70
25 - 49 $2.44
50 - 99 $2.32
100 - 249 $2.22
250 - 499 $2.00
500 - 999 $1.63
1000+ $1.43
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
Upgrade
30C5715
OPA277P

OPA277P

TEXAS INSTRUMENTS

IC, OP-AMP, 1MHZ, 0.8V/µs, 20µV, DIP-8

IC, OP-AMP, 1MHZ, 0.8V/µs, 20µV, DIP-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Slew Rate:0.8V/µs; Supply Voltage Range:± 2V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:1MHz; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

158

1+ $6.01 10+ $5.36 25+ $4.83 50+ $4.61 more…

Buy
  • 158 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
59K8777
OP177GPZ

OP177GPZ

ANALOG DEVICES

IC, OP-AMP, 600KHZ, 0.3V/µs, 0.1mV, DIP-8

IC, OP-AMP, 600KHZ, 0.3V/µs, 0.1mV, DIP-8; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:600kHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,215

1+ $2.01 10+ $1.82 25+ $1.62 100+ $1.46 more…

Buy
  • 1,215 in stock for same day shipping

see cut-off times

 
Check more stock
  • 700 Further stock expected to ship on Oct 26, 2014
  • Per the manufacturer, more stock expected week of 12/1/14
59K8776
OP177FPZ

OP177FPZ

ANALOG DEVICES

IC, OP-AMP, 600KHZ, 0.3V/µs, 15µV, DIP-8

IC, OP-AMP, 600KHZ, 0.3V/µs, 15µV, DIP-8; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:600kHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

636

1+ $5.57 10+ $4.98 25+ $4.48 50+ $4.18 more…

Buy
  • 636 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought