Low

UNITED AUTOMATION  QVR-230  PHASE ANGLE CONTROLLER, 15A, 110VAC-230VAC, 60HZ

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Isolation Voltage: 2.5kV
  • On State Current Max: 15A
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Supply Frequency: 60Hz
  • Supply Voltage Max: 230VAC
  • Supply Voltage Min: 110VAC

Find similar products  grouped by common attribute

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $62.10

Buy

Price

Quantity List Price
1 - 24 $62.10
25 - 49 $59.14
50 - 99 $56.43
100 - 249 $54.71
250+ $52.98
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
97K8276
QVR/S-RFI 17

QVR/S-RFI 17

UNITED AUTOMATION

CONTROLLER, PHASE ANGLE, 25A, 230V, 60HZ

CONTROLLER, PHASE ANGLE, 25A, 230V, 60HZ; On State Current Max:25A; Supply Voltage Min:110VAC; Supply Voltage Max:230VAC; Isolation Voltage:2.5kV; Supply Frequency:60Hz; Operating Temperature Min:-; Operating Temperature Max:65°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13

1+ $103.69 25+ $98.23 50+ $93.95 100+ $90.83 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Customers Also Bought