Low

MULTICOMP  MCF 0.25W 150R  RESISTOR, CARBON FILM, 150 OHM, 250mW, 5%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 38K0339
  • Manufacturer Part No MCF 0.25W 150R

Product Information


  • Power Rating: 250mW
  • Product Range: MULTICOMP - MCF Series
  • Resistance: 150ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Carbon Film
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 450ppm/°C
  • Voltage Rating: 250V

Availability

Availability:  19,844


  • 19,844 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.017

Buy

Price

Quantity List Price Your Price
1 - 24 $0.02 Promotional price $0.017
25 - 49 $0.016 Promotional price $0.016
50 - 99 $0.014 Promotional price $0.014
100 - 249 $0.013 Promotional price $0.013
250+ $0.012 Promotional price $0.012
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
38K5291
MF25 150R

MF25 150R

MULTICOMP

RESISTOR, 150R, 0.25W, 1%

RESISTOR, 150R, 0.25W, 1%; Product Range:MULTICOMP - MF25 Series; Resistance:150ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23,301

1+ $0.016 Promotional price 250+ $0.016 Promotional price 500+ $0.015 Promotional price 1000+ $0.013 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought