Low

TEXAS INSTRUMENTS  ADS574JE  IC, 12BIT ADC, DIP28, 574

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: DIP
  • Data Interface: Parallel
  • Input Channel Type: Single Ended
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • Sampling Rate: 40kSPS
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Type: Single

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.83

Buy

Price

Quantity List Price
1 - 9 $30.83
10 - 24 $28.52
25 - 49 $26.21
50 - 99 $24.20
100 - 249 $22.82
250 - 499 $20.04
500+ $19.89
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
74C7050
ADS574JE

ADS574JE

TEXAS INSTRUMENTS

IC, ADC, 12BIT, 40KSPS, DIP-28

IC, ADC, 12BIT, 40KSPS, DIP-28; Resolution (Bits):12bit; Sampling Rate:40kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; ADC / DAC Case Style:DIP; No. of Pins:28; Input Channel Type:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $25.43 50+ $24.80 100+ $23.54 250+ $21.64 more…

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
59K4312
AD574AKNZ

AD574AKNZ

ANALOG DEVICES

IC, ADC, 12BIT, DIP-28

IC, ADC, 12BIT, DIP-28; Resolution (Bits):12bit; Sampling Rate:-; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-11.4V; Supply Voltage Max:16.5V; ADC / DAC Case Style:DIP; No. of Pins:28; Input Channel Type:Single Ended; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11

1+ $48.61 5+ $46.85 10+ $45.68 25+ $43.34 more…

Buy
  • 11 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
25M7542
ADS774JU

ADS774JU

TEXAS INSTRUMENTS

IC, ADC, SAMPLING CMOS, SOIC28, 774

IC, ADC, SAMPLING CMOS, SOIC28, 774; Resolution (Bits):12bit; Sampling Rate:125kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; ADC / DAC Case Style:SOIC; No. of Pins:28; Input Channel Type:Single ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18

1+ $35.58 10+ $32.91 25+ $30.24 50+ $27.93 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought