Low

DIODES INC.  SMAT70A-13-F  DIODE, TVS, UNI-DIR, 70V, 400W, SMA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIODES INC.
  • Newark Part No.: 23T8540
  • Manufacturer Part No SMAT70A-13-F

Product Information


  • Breakdown Voltage Max: 89.5V
  • Breakdown Voltage Min: 77.8V
  • Breakdown Voltage Range: 77.8V to 89.5V
  • Clamping Voltage Vc Max: 100V
  • Diode Case Style: SMA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 3.5A
  • Power Dissipation Pd: 400W
  • Reverse Stand-Off Voltage Vrwm: 70V
  • SVHC: To Be Advised
  • TVS Polarity: Unidirectional

Availability

Availability:  4,811

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.553

Buy

Price

Quantity List Price
1 - 9 $0.553
10 - 99 $0.433
100 - 249 $0.313
250 - 499 $0.266
500 - 999 $0.229
1000+ $0.196