Low

MOLEX  39-28-1083  PLUG & SOCKET CONN, HEADER, 8POS, 4.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 38C9740
  • Manufacturer Part No 39-28-1083

Product Information


  • Connector Mounting: PCB
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 8
  • No. of Rows: 2
  • Pitch Spacing: 4.2mm
  • SVHC: To Be Advised
  • Series: Mini-Fit Jr.

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/899
  •  130/893

Availability

Availability:  940


  • 940 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.52

Buy

Price

Quantity List Price
1 - 9 $1.52
10 - 99 $1.20
100 - 499 $1.03
500 - 999 $0.863
1000 - 1999 $0.761
2000 - 4999 $0.637
5000 - 9999 $0.633
10000+ $0.632

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos