Low

MOLEX  39-28-1063  PLUG & SOCKET CONN, HEADER, 6POS, 4.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 38C9739
  • Manufacturer Part No 39-28-1063

Product Information


  • Connector Mounting: PCB
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Gender: Header
  • No. of Contacts: 6
  • No. of Rows: 2
  • Pitch Spacing: 4.2mm
  • SVHC: To Be Advised
  • Series: Mini-Fit Jr

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/893

Availability

Availability:  803


  • 803 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.15

Buy

Price

Quantity List Price
1 - 9 $1.15
10 - 99 $0.89
100 - 499 $0.774
500 - 999 $0.691
1000 - 1999 $0.61
2000 - 4999 $0.508
5000 - 999999999 $0.473

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Got a welding machine with a 6-wire harness that has become brittle and causing electrical problems. Need to replace harness. This harness locks on to firewall between engine and welder components. Parts list for this particular model does not give a part no. for this harness. In wiring diagram it is labled "PLG4". Is this the one? Or send me Part No. of correct harness and aware me of other parts needed to complete this connection correctly. Thanks. Miller Bobcat 225G Plus, Harness "PLG4"
2 years, 10 months ago
by
gjcruz
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1