Low

MOLEX  19164-0026  TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 23M1476
  • Manufacturer Part No 19164-0026

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper Alloy
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: -
  • Product Range: MOLEX - Perma-Seal 19164 Series
  • SVHC: To Be Advised
  • Series: Perma-Seal
  • Stud Size - Imperial: 1/4
  • Stud Size - Metric: 6.35mm
  • Stud Size - Metric: M6
  • Stud/Tab Size: 0.25"
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Availability

Availability:  3,357

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.718

Buy

Price

Quantity List Price
1 - 99 $0.718
100 - 499 $0.54
500 - 999 $0.436
1000 - 4999 $0.39
5000 - 9999 $0.339
10000 - 24999 $0.318
25000+ $0.313
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
45W6564
19164-0026

19164-0026

MOLEX

TERMINAL, RING, 14-16 AWG, M6

TERMINAL, RING, 14-16 AWG, M6; Product Range:MOLEX - Perma-Seal 19164 Series; Stud Size - Imperial:1/4; Stud Size - Metric:6.35mm; Wire Size AWG Max:14AWG; Insulator Material:-; Insulator Colour:Blue; Colour:Blue; Connector ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,890

1+ $0.738 10+ $0.689 25+ $0.62 50+ $0.551 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought