Low

GE CRITICAL POWER  ESTW010A0A41-HZ  DC DC 5V 10A 1/8 BRICK & HEAT PLATE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GE CRITICAL POWER
  • Newark Part No.: 79T4732
  • Manufacturer Part No ESTW010A0A41-HZ

Product Information


  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Eighth Brick
  • Depth: 57.9mm
  • Height: 8.5mm
  • Input Voltage DC Max: 75V
  • Input Voltage DC Min: 36V
  • Output Current Max: 10A
  • Output Power Max: 50W
  • Output Voltage Nom.: 5V
  • Width: 22.8mm

Availability

Availability:  12

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.95

Buy

Price

Quantity List Price
1 - 24 $31.95
25 - 49 $29.27
50 - 99 $27.19
100 - 249 $26.30
250+ $25.41