Low

FAIRCHILD SEMICONDUCTOR  NC7SZ125P5X  IC, NON INVERTING UHS BUFFER, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: SC-70
  • Logic Device Type: Buffer, Non Inverting
  • MSL: -
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/261

Availability

Availability:  2,015


  • 2,015 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.356

Buy

Price

Quantity List Price
1 - 9 $0.356
10 - 99 $0.237
100 - 999 $0.099
1000 - 999999999 $0.067
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84H6495
NC7SZ125P5X
Technical Data Sheet}   Product Traceability

NC7SZ125P5X

FAIRCHILD SEMICONDUCTOR

BUFFER, NON-INVERT, SC-70-5, FULL REEL

BUFFER, NON-INVERT, SC-70-5, FULL REEL; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C; Packaging:Tape & Reel; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

36,000

1+ $0.051 9000+ $0.044 24000+ $0.041 45000+ $0.039 more…

Buy
  • 36,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
34C1564
NC7SZ125P5
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

NC7SZ125P5

FAIRCHILD SEMICONDUCTOR

IC, NON INVERTING UHS BUFFER, SC-70-5, FULL REEL

IC, NON INVERTING UHS BUFFER, SC-70-5, FULL REEL; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C; Family Type:7SZ ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.157

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
83H7736
NL17SZ125DFT2G
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

NL17SZ125DFT2G

ON SEMICONDUCTOR

IC, NON INVERTING BUFFER, SC-70-5

IC, NON INVERTING BUFFER, SC-70-5; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,286

1+ $0.387 10+ $0.252 100+ $0.105 1000+ $0.071

Buy
  • 13,286 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 31 weeks
Suggested Substitutes
76C4082
SN74LVC1G125DCKR
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}   Product Traceability

SN74LVC1G125DCKR

TEXAS INSTRUMENTS

BUS BUFFER GATE, NON INVERTING, 3 STATE, SC-70-5

BUS BUFFER GATE, NON INVERTING, 3 STATE, SC-70-5; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,242

1+ $0.394 10+ $0.267 100+ $0.144 1000+ $0.108

Buy
  • 2,242 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought