Low

FAIRCHILD SEMICONDUCTOR  D45H11  BIPOLAR TRANSISTOR, PNP, -80V, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: -80V
  • DC Collector Current: -10A
  • DC Current Gain hFE: 60
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 50W
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Case Style: TO-220
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 40MHz

Availability

Availability:  728


  • 728 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.26

Buy

Price

Quantity List Price
1 - 9 $1.26
10 - 99 $0.972
100 - 999 $0.756
1000 - 1999 $0.504
2000 - 9999 $0.50
10000 - 23999 $0.472
24000 - 49999 $0.457
50000+ $0.446
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
26K3587
D45H11G

D45H11G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, PNP -80V TO-220

BIPOLAR TRANSISTOR, PNP -80V TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency ft:40MHz; Power Dissipation Pd:70W; DC Collector Current:-10A; DC Current Gain hFE:60; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.03 10+ $0.82 100+ $0.63 500+ $0.498 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
Contact me when back in stock
89K0519
D45H11

D45H11

STMICROELECTRONICS

BIPOLAR TRANSISTOR, PNP -20V TO-220

BIPOLAR TRANSISTOR, PNP -20V TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency ft:-; Power Dissipation Pd:50W; DC Collector Current:-10A; DC Current Gain hFE:120; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

189

1+ $0.592 Promotional price 10+ $0.592 Promotional price 25+ $0.592 Promotional price 100+ $0.592 Promotional price more…

Buy

(Available until stock is exhausted)

  • 189 in stock for same day shipping

see cut-off times

46T9247
D45H11

D45H11

MULTICOMP

TRANSISTOR, PNP, -80V, -10A, TO-220

TRANSISTOR, PNP, -80V, -10A, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency ft:15MHz; Power Dissipation Pd:50W; DC Collector Current:-10A; DC Current Gain hFE:60; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $0.454 Web only price

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought