Low

TEXAS INSTRUMENTS  TPS73201DCQR  IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 40mV
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 1.7V
  • LDO Regulator Case Style: SOT-223
  • MSL: MSL 2 - 1 year
  • No. of Pins: 6
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 250mA
  • Output Voltage Max: 5.5V
  • Output Voltage Min: 1.2V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/196
  •  130/208

Availability

Availability:  1,834

(Available until stock is exhausted)


  • 1,834 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.549

Buy

Price

Quantity List Price Your Price
1 - 9 $1.67 Promotional price $0.549
10 - 24 $1.48 Promotional price $0.549
25 - 49 $1.33 Promotional price $0.549
50 - 99 $1.24 Promotional price $0.549
100 - 249 $1.17 Promotional price $0.549
250 - 499 $0.997 Promotional price $0.549
500 - 999 $0.771 Promotional price $0.549
1000+ $0.614 Promotional price $0.549
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
96W3484
TPS73201DCQ

TPS73201DCQ

TEXAS INSTRUMENTS

REGULATOR, LDO, ADJ, 250MA, SOT-223-6

REGULATOR, LDO, ADJ, 250MA, SOT-223-6; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:250mA; Dropout Voltage Vdo:40mV; LDO Regulator Case Style:SOT-223; No. of Pins:5;;RoHS Compliant: Yes

  Write a Review | Ask a Question

382

1+ $1.68 10+ $1.33 100+ $1.12 500+ $0.851 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought