Low

TEXAS INSTRUMENTS  TPA6120A2DWP  IC, AUDIO POWER AMPLIFIER, 80mW, SO-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Amplifier Class: -
  • Load Impedance: 16ohm
  • MSL: MSL 2 - 1 year
  • No. of Channels: 2
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power: 80mW
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: ± 5V to ± 15V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/178
  •  130/196

Availability

Availability:  36


  • 36 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.97

Buy

Price

Quantity List Price
1 - 9 $5.97
10 - 24 $5.31
25 - 49 $4.80
50 - 99 $4.57
100 - 249 $4.37
250 - 499 $3.94
500 - 999 $3.20
1000+ $2.82
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
01J0949
TPA6120A2DWPR

TPA6120A2DWPR

TEXAS INSTRUMENTS

IC, AUDIO POWER AMPLIFIER, 80mW, SO-20, FULL REEL

IC, AUDIO POWER AMPLIFIER, 80mW, SO-20, FULL REEL; Amplifier Class:-; No. of Channels:2; Output Power:80mW; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:20; Load Impedance:32ohm; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $2.37

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
85K1674
TPA6120A2DWPG4

TPA6120A2DWPG4

TEXAS INSTRUMENTS

IC, AUDIO POWER AMPLIFIER, 80mW, SO-20

IC, AUDIO POWER AMPLIFIER, 80mW, SO-20; Amplifier Class:-; No. of Channels:2; Output Power:80mW; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:20; Load Impedance:32ohm; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.37 250+ $3.94 500+ $3.20 1000+ $2.82

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

24M8504
TPA6120A2DWPG4

TPA6120A2DWPG4

TEXAS INSTRUMENTS

AMP, POWER, AUDIO, SMD, 6120, HSOP20

AMP, POWER, AUDIO, SMD, 6120, HSOP20; Amplifier Class:-; No. of Channels:2; Output Power:1.5W; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:20; Load Impedance:32ohm; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

158

1+ $6.27 10+ $5.04 100+ $4.59 250+ $3.56 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought