Low

TE CONNECTIVITY / AMP  926894-1  CONTACT, PIN, 20-14AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • For Use With: Universal MATE-N-LOK Housings
  • SVHC: To Be Advised
  • Series: Universal MATE-N-LOK
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 20AWG

Availability

Availability:  20


  • 20 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.44

Buy

Price

Quantity List Price
1 - 1 $16.44
2 - 4 $14.59
5 - 9 $13.88
10 - 24 $11.41
25+ $10.38