Low

CREE  XPCGRN-L1-0000-00801  LED, HIGH BRIGHTNESS, GREEN, 73.9LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 70R1034
  • Manufacturer Part No XPCGRN-L1-0000-00801

Product Information


  • Forward Current @ Test: 350mA
  • Forward Current If Max: 500mA
  • Forward Voltage @ Test: 3.5V
  • LED Color: Green
  • LED Mounting: SMD
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 80.6lm
  • Luminous Intensity @ Test: -
  • MSL: -
  • No. of Pins: 2
  • Opto Case Style: -
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Series: XLamp XP-C
  • Viewing Angle: 125°
  • Wavelength Typ: 535nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1329
  •  130/1307

Availability

Availability:  490

(Available until stock is exhausted)


  • 490 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.65

Buy

Price

Quantity List Price Your Price
1 - 9 $2.53 Promotional price $1.65
10 - 49 $2.43 Promotional price $1.65
50 - 99 $2.37 Promotional price $1.65
100 - 199 $2.28 Promotional price $1.65
200 - 499 $2.07 Promotional price $1.65
500+ $1.90 Promotional price $1.42
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
58R9165
XPCGRN-L1-R250-00801

XPCGRN-L1-R250-00801

CREE

LED, HIGH BRIGHTNESS, GREEN, 73.9LM

LED, HIGH BRIGHTNESS, GREEN, 73.9LM; Series:XLamp XP-C; LED Color:Green; Luminous Intensity @ Test:-; Luminous Flux @ Test:80.6lm; Wavelength Typ:535nm; Luminous Flux @ Max:-; Forward Current @ Test:350mA; Forward Voltage @ Test:3.5V;RoHS Compliant: Yes

  Write a Review | Ask a Question

67

1+ $1.65 Promotional price 10+ $1.65 Promotional price 50+ $1.65 Promotional price 100+ $1.65 Promotional price

Buy

(Available until stock is exhausted)

  • 67 in stock for same day shipping

see cut-off times

58R9180
XPCGRN-L1-0000-00801

XPCGRN-L1-0000-00801

CREE

LED, XLAMP XP-C, GREEN, 73.9LM, SMD, FULL REEL

LED, XLAMP XP-C, GREEN, 73.9LM, SMD, FULL REEL; Series:XLamp XP-C; LED Color:Green; Luminous Intensity @ Test:-; Luminous Flux @ Test:73.9lm; Wavelength Typ:535nm; Luminous Flux @ Max:-; Forward Current @ Test:350mA; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $1.45 25000+ $1.37 50000+ $1.32

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought