Low

CREE  XPCBLU-L1-0000-00V01  LED, HIGH BRIGHTNESS, BLUE, 18.1LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 70R1033
  • Manufacturer Part No XPCBLU-L1-0000-00V01

Product Information


  • Forward Current @ Test: 350mA
  • Forward Current If Max: 500mA
  • Forward Voltage @ Test: 3.4V
  • LED Color: Blue
  • LED Mounting: SMD
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: -
  • Luminous Intensity @ Test: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Opto Case Style: -
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Series: XLamp XP-C
  • Viewing Angle: 125°
  • Wavelength Typ: 485nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1329
  •  130/1307

Availability

Availability:  71

(Available until stock is exhausted)


  • 71 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.47

Buy

Price

Quantity List Price Your Price
1 - 9 $2.39 Promotional price $1.47
10 - 49 $2.30 Promotional price $1.47
50 - 99 $2.24 Promotional price $1.47
100 - 199 $2.16 Promotional price $1.47
200 - 499 $1.96 Promotional price $1.47
500+ $1.80 Promotional price $1.47
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
58R9144
XPCBLU-L1-R250-00V01

XPCBLU-L1-R250-00V01

CREE

LED, HIGH BRIGHTNESS, BLUE, 18.1LM

LED, HIGH BRIGHTNESS, BLUE, 18.1LM; Series:XLamp XP-C; LED Color:Blue; Luminous Intensity @ Test:-; Luminous Flux @ Test:-; Wavelength Typ:485nm; Luminous Flux @ Max:-; Forward Current @ Test:350mA; Forward Current If Max:500mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

46

1+ $1.72 Promotional price 10+ $1.72 Promotional price 50+ $1.72 Promotional price 100+ $1.72 Promotional price

Buy

(Available until stock is exhausted)

  • 46 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought