Low

LUMEX  SML-LX1206GC-TR  LED, GREEN, 2MM X 1.6MM, 10MCD, 565NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMEX
  • Newark Part No.: 70M8861
  • Manufacturer Part No SML-LX1206GC-TR

Product Information


  • Bulb Size: 2mm x 1.6mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Green
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 10mcd
  • MSL: MSL 2 - 1 year
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 160°
  • Wavelength Typ: 565nm

Availability

Availability:  5,197


  • 5,197 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.228

Buy

Price

Quantity List Price
1 - 9 $0.228
10 - 99 $0.189
100 - 499 $0.145
500 - 999 $0.13
1000 - 4999 $0.123
5000+ $0.115
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
58K2304
SML-LX1206GC-TR

SML-LX1206GC-TR

LUMEX

LED, GREEN, 2MM X 1.6MM, 10MCD, 565NM, FULL REEL

LED, GREEN, 2MM X 1.6MM, 10MCD, 565NM, FULL REEL; Bulb Size:2mm x 1.6mm; LED Color:Green; Luminous Intensity:10mcd; Viewing Angle:160°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

15,000

3000+ $0.099 6000+ $0.092 9000+ $0.086

Buy
  • 15,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
Suggested Substitutes
40K0120
HSMG-C150

HSMG-C150

AVAGO TECHNOLOGIES

LED, GREEN, 2MM X 1.6MM, 15MCD, 572NM

LED, GREEN, 2MM X 1.6MM, 15MCD, 572NM; Bulb Size:2mm x 1.6mm; LED Color:Green; Luminous Intensity:15mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

49,847

1+ $0.54 10+ $0.40 25+ $0.32 100+ $0.212 more…

Buy
  • 49,847 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought