Low

OMRON ELECTRONIC COMPONENTS  D6F-W10A1  MEMS FLOW SENSOR, AIR, 0-10M/S

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accuracy: ± 5%
  • Accuracy %: 5%
  • Port Style: -
  • Pressure Max: -
  • SVHC: To Be Advised
  • Supply Voltage DC Max: 26.4V
  • Supply Voltage DC Min: 10.8V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1835

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $82.63

Buy

Price

Quantity List Price
1 - 9 $82.63
10 - 49 $65.40
50 - 99 $61.42
100 - 249 $59.21
250+ $57.00
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
66W8742
D6FW10A1

D6FW10A1

OMRON ELECTRONIC COMPONENTS

SENSOR, AIR VELOCITY, 0 TO 10 M/SEC

SENSOR, AIR VELOCITY, 0 TO 10 M/SEC; Pressure Max:-; Supply Voltage DC Min:10.8V; Supply Voltage DC Max:26.4V; Accuracy %:5%; Port Size:-; Flow Measuring Range:0m/s to 10m/s; Supply Voltage Range DC:10.8V to 26.4V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

50

1+ $117.61 10+ $109.25 25+ $102.09 50+ $98.51 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 21 weeks

Associated Products


Customers Also Bought