Low

ABB  A12-30-10-24V-50HZ  CONTACTOR, 5.5KW, 12A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABB
  • Newark Part No.: 37K9189
  • Manufacturer Part No A12-30-10-24V-50HZ

Product Information


  • Coil Voltage VAC Nom: 24V
  • Coil Voltage VDC Nom: -
  • Contact Configuration: 1NO
  • Load Current Inductive: -
  • Load Current Resistive: -
  • No. of Poles: 3
  • Operating Voltage: 24VAC
  • Relay Mounting: DIN Rail
  • SVHC: To Be Advised
  • Switching Current AC1: 27A
  • Switching Current AC3: 12A
  • Switching Power AC1: -
  • Switching Power AC3: 5.5kW

Availability

Availability:  37

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $89.58

Buy

Price

Quantity List Price
1 - 24 $89.58
25 - 49 $84.86
50 - 99 $81.16
100 - 249 $78.47
250+ $76.11

Legislation and Environmental


  • Weight (kg): 755