Low

TXC  7B-20.000MAAJ-T  CRYSTAL SEAM, 20MHZ, 18PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 84R5676
  • Manufacturer Part No 7B-20.000MAAJ-T

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 20MHz
  • Frequency Stability: ± 30ppm
  • Frequency Tolerance: ± 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/693

Availability

Availability:  388

(Available until stock is exhausted)


  • 388 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.50

Buy

Price

Quantity List Price Your Price
1 - 9 $1.17 Promotional price $0.50
10 - 49 $0.996 Promotional price $0.50
50 - 99 $0.822 Promotional price $0.50
100 - 499 $0.714 Promotional price $0.50
500 - 999 $0.546 Promotional price $0.429
1000 - 1999 $0.465 Promotional price $0.429
2000 - 4999 $0.441 Promotional price $0.40
5000+ $0.432 Promotional price $0.40