Low

TXC  7A-25.000MAAJ-T  CRYSTAL GLASS, 25MHZ, 18PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 84R5659
  • Manufacturer Part No 7A-25.000MAAJ-T

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 25MHz
  • Frequency Stability: ± 30ppm
  • Frequency Tolerance: ± 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/692

Availability

Availability:
 
Check stock and lead times
    Supplier lead time 12 weeks

Contact me when back in stock

Substitutes

  • 84R5411 - TXC-7A-25.000MAAJ-T-CRYSTAL GLASS, 25MHZ, 18PF, SMD, FULL REEL

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.10

Buy

Price

Quantity List Price
1 - 9 $1.10
10 - 49 $0.946
50 - 99 $0.83
100 - 499 $0.655
500 - 999 $0.549
1000 - 1999 $0.411
2000 - 4999 $0.39
5000 - 999999999 $0.382
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84R5411
7A-25.000MAAJ-T
Technical Data Sheet}  

7A-25.000MAAJ-T

TXC

CRYSTAL GLASS, 25MHZ, 18PF, SMD, FULL REEL

CRYSTAL GLASS, 25MHZ, 18PF, SMD, FULL REEL; Frequency:25MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1000+ $0.419 2000+ $0.392 3000+ $0.371

Buy
 
Check more stock
  • 2,000 Further stock expected to ship on Aug 3, 2014
  • Supplier lead time 9 weeks
Contact me when back in stock

Associated Products


Customers Also Bought